text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH124NP-6R8MC

CDRH Series 6.8 uH 20 % Tolerance 4.9 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH124NP-6R8MC - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 4.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 23mΩ
Dimension: L  12.3mm x W  12.3mm x H  4.5mm
Mounting Method: Surface Mount
Features & Applications

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH124NP-6R8MC has an inductance of 6.8 uH with a 20% tolerance at a 4.9 amps rated current.

Note: The "NP" in CDRH124NP-6R8MC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section