text.skipToContent text.skipToNavigation

Manufacturer Part #

CBMF1608T220K

CB Series 0603 22 uH 10% 230 mA Unshielded Wire-Wound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2432
Product Specification Section
TAIYO YUDEN CBMF1608T220K - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 230mA
Tolerance (%): ±10%
Shielding: No
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$219.60
USD
Quantity
Web Price
3,000
$0.0732
6,000
$0.072
9,000
$0.0713
15,000
$0.0704
30,000+
$0.0686