text.skipToContent text.skipToNavigation

Manufacturer Part #

B82476A1104M

B82476 Series 12.95 x 9.4 x 5.08 mm 100 uH ±20% 1.3 A Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82476A1104M - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.23Ω
Dimension: L  12.95mm x W  9.4mm x H  5.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.75
USD
Quantity
Unit Price
750
$0.605
1,500
$0.595
2,250
$0.59
3,000+
$0.58
Product Variant Information section