Manufacturer Part #
B82472G6103M
B82472 Series 10 uH 20 % Tolerance 1.9 A Shielded SMT Power Inductor
Product Specification Section
TDK EPCOS B82472G6103M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82472G6103M - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.9A |
Tolerance (%): | ±20% |
DC Resistance: | 0.053Ω |
Dimension: | L 7.3mm x W 7.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount