text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464G4683M

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.3A 0.13Ohm DCR Autom

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464G4683M - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 130mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
Dimension: L  10.4mm x W  10.4mm x H  4.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$562.50
USD
Quantity
Unit Price
750
$0.75
1,500
$0.735
2,250+
$0.725
Product Variant Information section