text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464G4334M

B82464 Series 330 uH 20 % Tolerance 0.59 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464G4334M - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.59A
Tolerance (%): ±20%
DC Resistance: 0.65Ω
Dimension: L  10.4mm x W  10.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$573.75
USD
Quantity
Unit Price
750
$0.765
1,500
$0.755
2,250+
$0.745
Product Variant Information section