Manufacturer Part #
B82464G4152M
B82464G4 Series 1.5 uH ±20 % Tolerance 7 A Shielded Surface Mount Power Inductor
Product Specification Section
TDK EPCOS B82464G4152M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82464G4152M - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 7A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.009Ω |
Core Material: | Ferrite |
Test Frequency: | 0.1MHz |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Dimension: | L 10.4mm x W 10.4mm x H 4.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750
$0.75
1,500
$0.735
2,250+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel