text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464G4103M

B82464G4 Series 10 uH 3.4 A ±20% 0.03 Ω DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464G4103M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.03Ω
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  10.4mm x W  10.4mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$532.50
USD
Quantity
Unit Price
750
$0.71
1,500
$0.70
2,250+
$0.69
Product Variant Information section