text.skipToContent text.skipToNavigation

Manufacturer Part #

B82462A4103M

B82462A Series 6 x 6 x 3 mm 10 uH 1.15 A ±20 % Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82462A4103M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.14Ω
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500+
$0.53
Product Variant Information section