text.skipToContent text.skipToNavigation

Manufacturer Part #

B78108S1155J

B78108 Series 1500 uH 5 % 100 mA 23 Ohm Axial Lead RF Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B78108S1155J - Technical Attributes
Attributes Table
Inductance-Nom: 1500µH
Rated Current-Max: 100mA
Tolerance (%): ±5%
DC Resistance: 23Ω
Dimension: L  9.2mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$565.00
USD
Quantity
Unit Price
5,000
$0.113
10,000
$0.112
15,000+
$0.11
Product Variant Information section