Manufacturer Part #
ASPIAIG-Q8080-4R7M-T
ASPIAIG Series 4.7 µH ±20% 14.6 A Shielded Alloy Powder Molded Inductor
Product Specification Section
Abracon ASPIAIG-Q8080-4R7M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPIAIG-Q8080-4R7M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 14.6A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 9.8mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
Storage Temperature Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 8.9mm x W 8.5mm x H 7.7mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
450
$1.29
900
$1.28
1,350+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount