Manufacturer Part #
ASPIAIG-Q1510-100M-T
ASPIAIG-Q1510 Series 10 uH 24 A 8.6 mOhm Surface Mount Molded Power Inductor
Product Specification Section
Abracon ASPIAIG-Q1510-100M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPIAIG-Q1510-100M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 24A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 8.6mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
Storage Temperature Range: | -55°C to +155°C |
Dimension: | L 17.5mm x W 16.5mm x H 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
150
$3.03
300
$3.00
450
$2.98
600
$2.97
750+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount