text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F1040-R15N-T

ASPIAIG-F1x Series 0.15 uH 43 A 0.6 mOhm Surface Mount Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F1040-R15N-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.15µH
Rated Current-Max: 43A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  11.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.53
1,500
$0.525
2,500+
$0.515
Product Variant Information section