text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F1040-4R7M-T

ASPIAIG-F Series 4.7 uH ±20% 10 A 15.5 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Abracon ASPIAIG-F1040-4R7M-T - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 10A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 15.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  11mm x W  10mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Web Price
500
$0.40
1,000
$0.39
1,500
$0.385
2,500
$0.38
5,000+
$0.365
Product Variant Information section