text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-3R3M-T15

ASPI Series 3.3 uH ±20 % Tolerance 6.5 A SMT Shielded Power Inductor

Product Specification Section
Abracon ASPI-0630LR-3R3M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
733
USA:
733
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.89
USD
Quantity
Unit Price
1
$0.885
10
$0.79
50
$0.725
200
$0.665
750+
$0.61