text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMPH-0603-1R0M-T

ASMPH Series 1 uH ±20 % Tolerance 1000 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Abracon ASMPH-0603-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1000mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.2Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$361.20
USD
Quantity
Web Price
4,000
$0.0903
8,000
$0.0888
12,000
$0.0879
16,000
$0.0873
20,000+
$0.0853
Product Variant Information section