
Manufacturer Part #
22R473C
2200R Series 47 uH ±10 % 0.77 A Unshielded Through Hole Radial Lead Inductor
Product Specification Section
Murata Power Solutions 22R473C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 22R473C - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 0.77A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.22Ω |
Core Material: | Ferrite |
Test Frequency: | 500kHz |
Operating Temp Range: | -25°C to +70°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 10.5mm x D 7.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.84
30
$0.815
100
$0.79
200
$0.775
500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole