22R155C in Bag by Murata Power Solutions | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

22R155C

2200R Series 1.5 mH ±10 % 0.13 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R155C - Technical Attributes
Attributes Table
Inductance-Nom: 1.5mH
Rated Current-Max: 0.13A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 6.49Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.5mm x D  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
1
$0.84
30
$0.815
100
$0.79
200
$0.775
500+
$0.74
Product Variant Information section