text.skipToContent text.skipToNavigation

Manufacturer Part #

17224C

1700 Series 220 uH ±10% Tolerance 0.48 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 17224C - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.48A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.75Ω
Test Frequency: 100kHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.5mm x D  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.05
1,000+
$1.02
Product Variant Information section