1638R-12J in Reel by Delevan | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1638R-12J

FIXED IND 470UH 112MA 17.9OHM TH

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Delevan 1638R-12J - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 112mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 17.9Ω
Core Material: Iron
Test Frequency: 790kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$855.00
USD
Quantity
Unit Price
500+
$1.71
Product Variant Information section