Manufacturer Part #
1286AS-H-2R2M=P2
2 x 1.6 x 1.2 mm 2.2 uH ±20% 1.6 A 192 mOhm SMT Power Inductor
Product Specification Section
Murata 1286AS-H-2R2M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1286AS-H-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 1.6A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 192mΩ |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0806 (2016 Metric) |
No of Terminals: | 2 |
Dimension: | L 2mm x W 1.6mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.114
6,000
$0.112
12,000
$0.111
15,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount