Manufacturer Part #
1269AS-H-4R7M=P2
2.5 x 2 x 1 mm 4.7 uH ±20% 0.3 Ohm DCR SMT Metal Alloy Chip Inductor
Product Specification Section
Murata 1269AS-H-4R7M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1269AS-H-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 1.3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 300mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount