Manufacturer Part #
1239AS-H-1R5M=P2
2.5 x 2.0mm 1.2mm thick 1.5 uH +\- 20% DRC (mohms) max 72 2.6A max
Product Specification Section
Murata 1239AS-H-1R5M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata 1239AS-H-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 2600mA |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 72mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 2.5mm x W 2mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount