text.skipToContent text.skipToNavigation

Manufacturer Part #

NS10165T220MNA

Ind Power Shielded Wirewound 22uH 20% 100KHz 3.41A T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NS10165T220MNA - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Tolerance (%): ±20%
Rated Current-Max: 3.41A
DC Resistance: 37.2mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.1mm x W  10.1mm x H  6.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section