text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608E4R7MT000

MLZ Series 0603 4.7 uH ±20 % Tolerance 350 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TDK MLZ1608E4R7MT000 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Rated Current-Max: 350mA
DC Resistance: 0.5Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$143.60
USD
Quantity
Web Price
4,000
$0.0359
12,000
$0.035
16,000
$0.0348
40,000
$0.0341
60,000+
$0.0334
Product Variant Information section