text.skipToContent text.skipToNavigation

Manufacturer Part #

MCHK1608TR47MKN

MC Series 0603 0.47 uH 2.7 A 38 mΩ ±20% Tol. Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TAIYO YUDEN MCHK1608TR47MKN - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±20%
Rated Current-Max: 2.7A
DC Resistance: 43mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$488.00
USD
Quantity
Web Price
4,000
$0.122
8,000
$0.12
12,000
$0.118
16,000
$0.117
20,000+
$0.114
Product Variant Information section