text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS2N0S02D

LQG Series 0402 2 nH ±0.3nH Tol. 300 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HS2N0S02D - Technical Attributes
Attributes Table
Inductance-Nom: 2nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 100mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Unit Price
10,000
$0.0158
20,000
$0.0155
30,000
$0.0154
50,000
$0.0152
100,000+
$0.0149