Manufacturer Part #
LQG15HN12NJ02D
LQG Series 0402 12 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
Product Specification Section
Murata LQG15HN12NJ02D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQG15HN12NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: | 12nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 300mA |
DC Resistance: | 0.41Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,223
USA:
9,223
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.127
20
$0.093
150
$0.0705
1,000
$0.0492
5,000+
$0.0312
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount