text.skipToContent text.skipToNavigation

Manufacturer Part #

LCCI0603JR22GTAR

RF Inductors - SMD 220nH Tol 5% 0603 300mA DCR=1.5 Ohms

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LCCI0603JR22GTAR - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 1.5Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 50MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
996,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.80
USD
Quantity
Unit Price
4,000
$0.0362
8,000
$0.0356
16,000
$0.035
20,000
$0.0349
60,000+
$0.0338
Product Variant Information section