text.skipToContent text.skipToNavigation

Manufacturer Part #

LBMF1608T1R0M

Inductor, 1Uh, 230Ma, 20%, 100Mhz, Smd Inductance1h Dc Resistance

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TAIYO YUDEN LBMF1608T1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 230mA
DC Resistance: 90mΩ
Shielding: No
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.10
USD
Quantity
Web Price
3,000
$0.0637
6,000
$0.0627
12,000
$0.0616
15,000
$0.0613
45,000+
$0.0593
Product Variant Information section