Manufacturer Part #
LBCNF2012KKTR33MAD
330 nH 4.5 A 30mOhm Max 0805 (2012 Metric) MCOIL™ Unshielded Multilayer Inductor
Product Specification Section
TAIYO YUDEN LBCNF2012KKTR33MAD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LBCNF2012KKTR33MAD - Technical Attributes
Attributes Table
Inductance-Nom: | 330nH |
Tolerance (%): | ±20% |
Rated Current-Max: | 4.5A |
DC Resistance: | 30mΩ |
Shielding: | No |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 2 |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount