text.skipToContent text.skipToNavigation

Manufacturer Part #

LBCNF2012KKT1R0MAD

1 µH 2.7 A 85mOhm Max 0805 (2012 Metric) MCOIL™ Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBCNF2012KKT1R0MAD - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 2.7A
DC Resistance: 85mΩ
Shielding: No
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section