Manufacturer Part #
IHCL4040DZER4R7M5A
IHCL Series 4040 4.7 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor
Product Specification Section
Vishay IHCL4040DZER4R7M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHCL4040DZER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 6.2A |
DC Resistance: | 28mΩ |
Dimension: | L 10.67mm x W 10.16mm x H 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.08
1,000
$1.07
1,500
$1.06
2,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount