text.skipToContent text.skipToNavigation

Manufacturer Part #

IHCL4040DZER100M5A

IHCL Series 4040 10 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor

Product Specification Section
Vishay IHCL4040DZER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 4.3A
DC Resistance: 90.6mΩ
Dimension: L  10.67mm x W  10.16mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
1,500+
$1.02