text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-MPI4040R3-100-R

ECS-MPI4040 Series 10 uH ±20 % 1.5 A 213 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-MPI4040R3-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 1.5A
DC Resistance: 213mΩ
Shielding: Yes
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Dimension: L  4.5mm x W  4.1mm x H  1.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,837.50
USD
Quantity
Unit Price
3,500+
$0.525
Product Variant Information section