Manufacturer Part #
ECS-MPI4040R2-100-R
ECS-MPI4040 Series 10 uH ±20 % 1.5 A 240 mOhm DCR Miniature Power Inductor
Product Specification Section
ECS Inc. ECS-MPI4040R2-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-MPI4040R2-100-R - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 1.5A |
DC Resistance: | 240mΩ |
Shielding: | Yes |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +165°C |
No of Terminals: | 2 |
Dimension: | L 4.45mm x W 4.06mm x H 1.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount