text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-MPI4040R1-1R5-R

ECS-MPI4040 Series 1.5 uH ±20 % 3 A 60 mOhm DCR Miniature Power Inductor

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-MPI4040R1-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±20%
Rated Current-Max: 3A
DC Resistance: 60mΩ
Shielding: Yes
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 2
Dimension: L  4.5mm x W  4.1mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5500
Multiple Of:
5500
Total
$2,777.50
USD
Quantity
Unit Price
5,500+
$0.505
Product Variant Information section