text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630HI-1R5M-T15

Fixed Inductors 1.5uH 20%35 -55C +125C

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Abracon ASPI-0630HI-1R5M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±20%
Rated Current-Max: 9A
DC Resistance: 15mΩ
Shielding: Yes
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
1,500
$0.305
3,000
$0.30
4,500+
$0.295
Product Variant Information section