text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0603-R27K-T

AIML Series 0603 0.27 nH ±10 % Tol. 50 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIML-0603-R27K-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.27nH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 0.8Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$195.20
USD
Quantity
Unit Price
4,000
$0.0244
12,000
$0.0238
16,000
$0.0237
40,000
$0.0232
60,000+
$0.0227
Product Variant Information section