Manufacturer Part #
AIML-0402-2R2K-T
AIML Series 0402 2.2 nH ±10 % Tol. 10 mA Surface Mount Multilayer Inductor
Product Specification Section
Abracon AIML-0402-2R2K-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AIML-0402-2R2K-T - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2nH |
Tolerance (%): | ±10% |
Rated Current-Max: | 10mA |
DC Resistance: | 1.75Ω |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 10MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0225
20,000
$0.0222
30,000
$0.022
40,000
$0.0218
50,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount