text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402-6N8S-T

AIMC Series 0402 6.8 nH ±0.3 nH Tol. 300 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIMC-0402-6N8S-T - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.25Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$143.00
USD
Quantity
Unit Price
10,000
$0.0143
20,000
$0.0141
40,000
$0.0139
50,000
$0.0138
150,000+
$0.0134
Product Variant Information section