
Manufacturer Part #
SF14-1582M5UUD2
1.4dB Bandwidth No Lead 1.582 GHz Frequency GPS RF SAW Filter - SMD-5
Product Specification Section
KYOCERA AVX SF14-1582M5UUD2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
KYOCERA AVX SF14-1582M5UUD2 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 1.582GHz |
Insertion Loss: | 1.4dB |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount