FAR-D6NH-1G9600-M1Z6-Z in Reel by TAIYO YUDEN | Saw Filter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAR-D6NH-1G9600-M1Z6-Z

Signal Conditioning SAW DPLXR W-CDMA II CDMA2000 BC1

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN FAR-D6NH-1G9600-M1Z6-Z - Technical Attributes
Attributes Table
Center Frequency-Nom: 1.96GHz
Insertion Loss: 2.7dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section