AFS915S3-T in Reel by Abracon | Saw Filter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS915S3-T

AFS Series 915 MHz 3.5 MHz Bw 3.3 dB 50 / 45 dB Attenuation SMT Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AFS915S3-T - Technical Attributes
Attributes Table
Center Frequency-Nom: 915MHz
3dB Bandwidth-Min: 3.5MHz
Insertion Loss: 3.3dB
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 35dB
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$906.00
USD
Quantity
Unit Price
1,000+
$0.906
Product Variant Information section