AFS869S3-T in Reel by Abracon | Saw Filter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS869S3-T

AFS Series 869 MHz 4 MHz Bw 4.5 dB Loss 50 Ohm Surface Mount Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AFS869S3-T - Technical Attributes
Attributes Table
Center Frequency-Nom: 869MHz
3dB Bandwidth-Min: 4MHz
Insertion Loss: 4.5dB
Attenuation@ Max Freq: 40dB
Operating Temp Range: -30°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000
$1.60
2,000+
$1.58
Product Variant Information section