
Manufacturer Part #
AFS14A72-2436.00-T3
AFS14A72 Series 2436 MHz 3.5 dB Loss SMT SAW Filter 1.4 x 1.1 x 0.7 mm
Product Specification Section
Abracon AFS14A72-2436.00-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon AFS14A72-2436.00-T3 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2436MHz |
3dB Bandwidth-Min: | 72MHz |
Insertion Loss: | 3.5dB |
Attenuation@ Max Freq: | 31dB |
Attenuation@ Min Freq: | 35dB |
Operating Temp Range: | -30°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount