AFS14A26-915.00-T3 in Reel by Abracon | Saw Filter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS14A26-915.00-T3

AFS Series 915 MHz 26 MHz Bw 2.5 dB Loss Surface Mount Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AFS14A26-915.00-T3 - Technical Attributes
Attributes Table
Center Frequency-Nom: 915MHz
3dB Bandwidth-Min: 26MHz
Insertion Loss: 2.5dB
Operating Temp Range: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000+
$0.455
Product Variant Information section