text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0805A152TR035F

NCB Series 0805 1.5 kOhm 350 mA 0.5 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0805A152TR035F - Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 350mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
196,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$55.20
USD
Quantity
Unit Price
4,000
$0.0138
12,000
$0.0135
20,000
$0.0133
60,000
$0.013
100,000+
$0.0127
Product Variant Information section