Manufacturer Part #
NCB0805A151TR080F
NCB Series 0805 150 Ω ±25 % 800 mA 0.2 Ω DCR Surface Mount Ferrite Chip Bead
Product Specification Section
NIC Components NCB0805A151TR080F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0805A151TR080F - Technical Attributes
Attributes Table
Impedance: | 150Ω |
Rated Current: | 800mA |
DC Resistance-Max: | 0.2Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0108
12,000
$0.0104
20,000
$0.0103
80,000
$0.0098
120,000+
$0.0096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount