Manufacturer Part #
NCB0402P102TR020F
BLM Series 0402 1 KOhm 200 mA 0.9 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB0402P102TR020F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0402P102TR020F - Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 200mA |
DC Resistance-Max: | 0.9Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount